Integral Memory INSSD1TM2230G3 M.2 (2230) 1 TB Internal Hard Drive

Image representative of range

Subtotal (1 unit)*

€428.86

(exc. VAT)

€527.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.86

*price indicative

RS Stock No.:
888-128
Mfr. Part No.:
INSSD1TM2230G3
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

1TB

Model Number

INSSD1TM2230G3

Product Type

Hard Drive

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2230)

Encryption Level

AES-256

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Length

800μm

Height

30mm

Width

22mm

COO (Country of Origin):
CN
The Integral Memory M.2 2230 NVMe Gen3 x4 PCIe SSD is an Ideal solution for supercharging space-limited devices. It drastically reduces operating system boot times with significantly lower power consumption than traditional hard disk drives.

Easy to install with single-sided chips

Supports SMART and TRIM commands as well as HMB and AES 256

Five-year limited warranty or TBW applies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy