Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- RS Stock No.:
- 888-079
- Mfr. Part No.:
- INSSD1TM280
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€299.57
(exc. VAT)
€368.47
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.57 |
*price indicative
- RS Stock No.:
- 888-079
- Mfr. Part No.:
- INSSD1TM280
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Model Number | INSSD1TM280 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 22mm | |
| Length | 2.25mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Model Number INSSD1TM280 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 22mm | ||
Length 2.25mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SATA SSD brings the speed and reliability of Solid State Drives to a much lower profile so you can add those benefits to laptops and ultrabooks. The forms increasing popularity means that many desktop motherboards are also compatible with these super fast, super quiet, super reliable drives.
Shock resistance - No moving parts enable the product to be used in tougher conditions
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
RoHS compliant
Related links
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Crucial CT P2 M.2 2280 SSD M.2 (2280) 1 TB Internal SSD Hard Drive
- Integral Memory INSSD2TM280NM2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM2280G4AP2X M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280NM3PX M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD2TM280 M.2 (2280) 2 TB Internal Hard Drive
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
