Crucial MX500 2.5 in 250 GB Internal SSD Drive
- RS Stock No.:
- 175-7809
- Mfr. Part No.:
- SSD-CT250MX500SSD1
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7809
- Mfr. Part No.:
- SSD-CT250MX500SSD1
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | MX500 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Capacity | 250 GB | |
| Interface | SATA III | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model MX500 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Capacity 250 GB | ||
Interface SATA III | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Height 7mm | ||
Crucial Internal SSD
The Crucial MX500 internal solid-state drive (SSD) has a capacity of 250Gb and holds all your irreplaceable files. It loads and saves almost everything your system does. It is used to join more and more people who keep their family videos, photos, music and important documents on an SSD. This SSD gives near-instant performance and lasting reliability that comes with solid-state storage. It is a drive built on quality, speed and security that is all backed by helpful service and support. It has 560Mbps read and 510Mbps write sequential speed.
Features and Benefits
Hardware-based encryption
Integrated power loss immunity
Exclusive data defence
Form factor is 2.5inch
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Integrated power loss immunity
Exclusive data defence
Form factor is 2.5inch
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Certifications
CE certified
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO
Related links
- Crucial MX500 2.5 in 2 TB Internal SSD Drive
- Crucial MX500 2.5 in 500 GB Internal SSD
- Transcend MSA372I mSATA 256 GB Internal SSD Drive
- Transcend MTS802I M.2 128 GB Internal SSD Drive
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD
- Transcend SSD422K 2.5 in 512 GB Internal SSD Drive
- Micron 5300 PRO 2.5 in 480 GB Internal SSD Drive
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
