RS Better World

Crucial BX500 2.5 in 500 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6618
Mfr. Part No.:
CT500BX500SSD1
Manufacturer:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Model Number

BX500

Sub Type

SSD

Product Type

SSD

Memory Size

500GB

Internal/External

Internal

Industrial Grade

No

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA 6 Gb/s

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

BSMI, KCC, WEEE, UL, TUV, CE, SATA-IO, Halogen Free, ICES, FCC, EPEAT, RoHS, VCCI

Better World Verification

EPEAT

Better World Product

Yes

The Crucial BX500 500GB 2.5 SATA SSD is built with Micron quality, speed, and security that’s all backed by helpful service and support.

SSD series - X8

Form factor - External Portable

Sequential Read - 1050 MB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy