Verbatim 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 244-4616
- Mfr. Part No.:
- 69282
- Manufacturer:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4616
- Mfr. Part No.:
- 69282
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | SLC | |
| Interface Type | SATA III | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type SLC | ||
Interface Type SATA III | ||
- COO (Country of Origin):
- CN
The Verbatim Internal SSD operates upto 20 times faster than a regular internal hard drive and has read speeds of up to 520 MB/S. It also uses less power than a hard drive so that your laptop will run for longer on a single charge.
High reliability with superior flash controller
Capacity 1 TB
Client ssd for desktop and notebook upgrades
Related links
- Verbatim 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- ATP A600Vc 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
- Crucial BX500 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
