Samsung MU-PC2T0 2.5 in 2 TB External SSD
- RS Stock No.:
- 209-7419
- Mfr. Part No.:
- MU-PC2T0R/WW
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-7419
- Mfr. Part No.:
- MU-PC2T0R/WW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | MU-PC2T0 | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 2 TB | |
| Nand Type | V-NAND | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model MU-PC2T0 | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 2 TB | ||
Nand Type V-NAND | ||
- COO (Country of Origin):
- KR
The Samsung Portable SSD is a next-generation storage solution. It can transfer files faster and store data safely with solid state drive technology. Its compact and sleek design delivers a sense of durability and trust for data storage needs. Samsung Portable SSD T7 is an exceptional external storage device for daily users that features the same super-fast performance as the T7 Touch and has a compact and slim design that comes in trendy colours. The T7 earns consumer trust with its safe thermal reliability.
Super-fast Performance
Compact Portability
Thermal Reliability
USB 3.2 Gen2 interface
Compact Portability
Thermal Reliability
USB 3.2 Gen2 interface
Related links
- Samsung MU-PC2T0 2.5 in 2 TB External SSD
- Samsung MU-PC1T0 2.5 in 1 TB External SSD
- Samsung MU-PE2T0 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Samsung MU-PE1T0 1 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
