Samsung MU-PE2T0 2 TB External SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-5945
Mfr. Part No.:
MU-PE2T0R/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Memory Size

2TB

Model Number

MU-PE2T0

Sub Type

SSD

Product Type

SSD

Internal/External

External

Industrial Grade

Yes

NAND Type

MLC

Interface Type

USB 3.2

Standards/Approvals

No

COO (Country of Origin):
KR
The Samsung portable SSD is super fast external storage that's up to 9.5 times faster than external HDDs. Rugged storage featuring IP65 rated dust and water resistance and up to 3-meter drop resistant.

Compatibility with a range of host devices

Blue in color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy