Samsung MZ-77E500B/EU 2.5 in 500 GB Internal SSD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
235-5217
Distrelec Article No.:
302-34-124
Mfr. Part No.:
MZ-77E500B/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Sub Type

SSD

Model Number

MZ-77E500B/EU

Memory Size

500GB

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

V-NAND

Encryption Level

AES-256

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

6.8mm

Standards/Approvals

No

Width

100mm

Height

69.85mm

The Samsung SSD safely stores data and files safely. Due to its capacity of 500 GB it will have sufficient space for everything. Designed for gamers and professionals to handle heavy workloads of high-end PCs, workstations and NAS. It has sequential read/write speeds up to 560/530 MB/s respectively and comes with SATA 6GB/s, compatible with SATA 3GB/s and SATA 1.5GB/s interfaces.

Sequential read/write speeds up to 560/530 MB/s respectively

Performance varies based on system hardware configuration

Designed for gamers and professionals to handle heavy workloads of high-end PCs, workstations and NAS

Form Factor is 6.35cm

Available Capacity is up to 4TB

Interface used is SATA 6GB/s, compatible with SATA 3GB/s and SATA 1.5GB/s interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy