Transcend HSD452T Half-slim 128 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-5411
Mfr. Part No.:
TS128GHSD452T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

HSD452T

Internal/External

Internal

Form Factor

Half-slim

Industrial

No

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

COO (Country of Origin):
TW
The Transcend 128 GB SSD is equipped with the SATA III 6Gb/s interface, a powerful controller, and state-of-the-art 96-layer 3D NAND flash. It feature the latest Corner Bond technology for enhanced durability and an endurance rating of 3K Program/Erase cycles for reliable operation. It has advanced global wear levelling and block management for reliability, enhanced S.M.A.R.T. function for durability. It also has built-in LDPC ECC (Error Correction Code) functionality.

Compliant with RoHS 2.0 standards
DDR3 DRAM Cache embedded
Compliant with JEDEC MO-297
Power-saving DevSleep (Device Sleep) mode
Dynamic thermal throttling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy