Transcend MTS952A M.2 256 GB Internal SSD
- RS Stock No.:
- 240-5496
- Mfr. Part No.:
- TS256GMTS952A
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-5496
- Mfr. Part No.:
- TS256GMTS952A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MTS952A | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | TCG Opal 2.0, IEEE 1667 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MTS952A | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals TCG Opal 2.0, IEEE 1667 | ||
- COO (Country of Origin):
- TW
The Transcend 256GB M.2 SSD features the SATA III 6Gb/s interface and state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be vertically stacked. It is compliant with TCG Opal specifications and IEEE 1667 standards.
DDR3 DRAM Cache embedded
30μ inch PCB gold finger
Endurance 3K P/E cycles (Program/Erase cycles) guaranteed
Key components fortified by default with Corner Bond technology
Related links
- Transcend MTE670T M.2 256 GB Internal SSD
- Transcend MTE352T M.2 256 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 256 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
