Verbatim M.2 256 GB Internal SSD
- RS Stock No.:
- 244-4573
- Mfr. Part No.:
- 49362
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€108.13
(exc. VAT)
€133.00
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.13 |
*price indicative
- RS Stock No.:
- 244-4573
- Mfr. Part No.:
- 49362
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | SLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Width | 22.1mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type SLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Width 22.1mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
The Verbatim Vi560 S3 M.2 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bump
Generates less heat
High reliability with superior flash controller
Read speeds of up to 560 MB/s
Related links
- Transcend MTE670T M.2 256 GB Internal SSD
- Transcend MTE352T M.2 256 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 256 GB Internal SSD
