Transcend HSD372M Half-Slim 16 GB Internal SSD
- RS Stock No.:
- 244-9992
- Mfr. Part No.:
- TS16GHSD372M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€150.60
(exc. VAT)
€185.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.60 |
*price indicative
- RS Stock No.:
- 244-9992
- Mfr. Part No.:
- TS16GHSD372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 16GB | |
| Product Type | SSD | |
| Model Number | HSD372M | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Half-Slim | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 54mm | |
| Standards/Approvals | CE | |
| Height | 4mm | |
| Width | 39.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 16GB | ||
Product Type SSD | ||
Model Number HSD372M | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Half-Slim | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 54mm | ||
Standards/Approvals CE | ||
Height 4mm | ||
Width 39.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GHSD372M
This Solid State Drive is designed for internal use, featuring a compact half-slim form factor measuring 54 x 39.8 x 4mm. It utilises the SATA III interface to deliver swift performance, making it ideal for applications requiring reliable and high-speed data access.
Features & Benefits
• MLC NAND flash technology enhances durability and speed
• DDR3 DRAM Cache ensures efficient data processing
• Wide temperature range support maintains functionality in extreme conditions
• Advanced Garbage Collection optimises generational data management
• Built-in BCH ECC error correction contributes to data integrity
• S.M.A.R.T. function monitors drive health for proactive maintenance
Applications
• Used for industrial control systems requiring reliable data storage
• Ideal for medical equipment that needs fast access to critical information
• Suitable for compact devices in space-limited environments
• Effective in point of sale (POS) terminals where quick transactions are essential
What storage capacity options are available for this SSD?
It offers multiple capacities including 16GB, 32GB, 64GB, and 128GB to suit various storage needs.
How can the operational temperature range affect the SSD's performance?
The SSD operates efficiently between -40°C and 85°C, ensuring reliability in both high and low-temperature environments, making it suitable for demanding applications.
What kind of data transfer rates can be expected from this drive?
Sequential read speeds can reach up to 530 MB/s, while write speeds can go up to 200 MB/s, providing efficient data handling.
How does the error correction feature benefit data reliability?
The built-in BCH ECC functionality detects and corrects errors in data transmission, ensuring greater reliability and preventing data corruption during operations.
Related links
- Transcend HSD372M Half-Slim 64 GB Internal SSD
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend HSD372M Half-Slim 32 GB Internal SSD
- Transcend HSD372I Half-Slim 16 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD372I Half-Slim 64 GB Internal SSD
- Transcend HSD460I Half-Slim 128 GB Internal SSD
- Transcend HSD452T Half-slim 128 GB Internal SSD
