ATP A600Vc 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 254-8279
- Mfr. Part No.:
- AF1TSTCJ-2BBXX
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8279
- Mfr. Part No.:
- AF1TSTCJ-2BBXX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | A600Vc | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Height | 7mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Width | 69.8mm | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number A600Vc | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Height 7mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Width 69.8mm | ||
- COO (Country of Origin):
- TW
The ATP A600Vc 1TB 2. 5" SATA SSDs are encased in durable enclosures for outstanding performance in challenging environments. The MCU design also protects the storage device from damage by allowing the power loss protection to intelligently manage power challenges such as inrush current, input overvoltage, incorrect cache flushing and more. ATP's 2. 5" SSDs comply with US National Security Agency and MIL-STD-810G standards.
Interface SATA III 6 Gb/s
Flash type 3D TLC
Operating temperature 0°C to 70°C
Sequential read (MB/s) up to 560
Endurance (TBW)1 up to 2792 TB
Dimensions: L x W x H (mm) 100 x 69. 9 x 7
