Seagate ST600MM0099 2.5 in 600 GB Internal Hard Disk Drive
- RS Stock No.:
- 283-6043
- Distrelec Article No.:
- 301-11-418
- Mfr. Part No.:
- ST600MM0099
- Manufacturer:
- Seagate
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 283-6043
- Distrelec Article No.:
- 301-11-418
- Mfr. Part No.:
- ST600MM0099
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Memory Size | 600GB | |
| Model Number | ST600MM0099 | |
| Product Type | Hard Disk Drive | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| FIPS Validated | Yes | |
| Self-Destruct | No | |
| Interface Type | SAS | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 5°C | |
| Height | 0.591in | |
| Standards/Approvals | RoHS, REACH | |
| Width | 2.76in | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Memory Size 600GB | ||
Model Number ST600MM0099 | ||
Product Type Hard Disk Drive | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
FIPS Validated Yes | ||
Self-Destruct No | ||
Interface Type SAS | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 5°C | ||
Height 0.591in | ||
Standards/Approvals RoHS, REACH | ||
Width 2.76in | ||
- COO (Country of Origin):
- CN
The high-performance 2.4TB storage solution that combines capacity and speed, making it ideal for mission-critical servers, database applications, and power-constrained data centres. With Seagate's Enhanced Caching feature and 12Gb/s SAS interface, this drive ensures optimal performance and security for user's data.
Delivers up to 2.4TB of high-performance data access for write-intensive applications
Seagate Enhanced Caching feature accelerates read and write I/O operations
Seagate Secure features provide data security and compliance with standards
Seagate PowerChoice technology enables tailored power management for enhanced efficiency
FastFormat 512 Emulation/4K Native ensures compatibility with advanced formats
12Gb/s SAS interface for improved scalability and performance
Related links
- Seagate BARRACUDA 2.5" 500 GB Internal Hard Disk Drive
- Western Digital WD Blue 2.5-inch PC HDD 2.5 in 500 GB Internal Hard Disk Drive
- Western Digital WD BLUE NVMe SSD M.2 2280 250 GB Internal Hard Disk Drive
- Western Digital WD GREEN SN350 NVMe SSD M.2 2280 240 GB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
