KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD

Subtotal (1 unit)*

€689.92

(exc. VAT)

€848.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€689.92

*price indicative

RS Stock No.:
841-833
Mfr. Part No.:
LVC10Z002TG8
Manufacturer:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Product Type

SSD

Memory Size

2TB

Model Number

LVC10Z001TG8

Sub Type

NVMe SSD

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

TLC

Interface Type

NVMe, PCIe Gen 4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Width

22.15mm

Standards/Approvals

RoHS

Height

2.23mm

Length

80.15mm

COO (Country of Origin):
TW
The KIOXIA NVMe SSD offers next-generation storage solutions with impressive speed and capacity, enabling Rapid data access and efficient performance for various computing tasks.

Max sequential read speed of 10,000 MB/s and write speed of 9,600 MB/s for exceptional data transfer rates

Includes Advanced NVMe 2.0c technology to minimise latency and enhance system responsiveness

BiCS FLASH technology employs vertically stacked cells for superior storage performance

Designed in a Compact M.2 2280 form factor for compatibility with desktops and notebooks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy