Lexar 2.5 in 1.92 TB Internal SSD
- RS Stock No.:
- 267-6418
- Mfr. Part No.:
- LNQ100X1920-RNNNG
- Manufacturer:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-6418
- Mfr. Part No.:
- LNQ100X1920-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 1.92TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | QLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 1.92TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type QLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lexar SSD is improve your existing systems performance with NQ100 2.5 SATA III (6Gb/s) SSD. This easy upgrade gives you faster boot-ups, application load times, and data transfers with read speeds of up to 550MB/s1. The NQ100 SSD is shock and vibration resistant3, and features no moving parts, making it cooler, quieter, and more energy efficient than a traditional hard disk drive.
Experience better performance and reliability than a traditional hard drive2
Shock and vibration resistant with no moving parts
Three-year limited warranty
Related links
- Micron 5400 MAX 2.5 in 1.92 TB Internal SSD
- Micron 5400 PRO 2.5 in 1.92 TB Internal SSD
- Kingston DC1500M U.2 1.92 TB Internal SSD
- Micron 7450 PRO M.2 (22110) 1.92 TB Internal SSD
- Micron 7400 PRO M.2 1.92 TB Internal SSD
- Micron 7450 PRO U.3 1.92 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
