- RS Stock No.:
- 750-4736
- Mfr. Part No.:
- 56058
- Manufacturer:
- Freecom
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€121.61
(exc. VAT)
€149.58
(inc. VAT)
Units | Per unit |
1 + | €121.61 |
- RS Stock No.:
- 750-4736
- Mfr. Part No.:
- 56058
- Manufacturer:
- Freecom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Freecom ToughDrive 2.5in. USB 3.0
Freecom introduces the ToughDrive 2.5in. USB 3.0 hard drive. The ideal external storage solution for people on the move.
Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops so your drive is still fully functional after it has dropped. The ToughDrive ensures you can still access your valuable files
Fitted with an internal anti-shock frame and a unique soft silicone cover, it can withstand bumps and drops so your drive is still fully functional after it has dropped. The ToughDrive ensures you can still access your valuable files
Durable, soft silicone cover, ideal for mobile computing
USB 3.0 for super fast data transfer – also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp & Burn, Green button energy saver and Password Protection
The easiest way to add extra storage capacity to your computer
High quality, slimline design
No fan - no noise
USB 3.0 for super fast data transfer – also connects to USB 2.0
Integrated USB cable, no extra connection cables needed!
Power via USB port, no power adapter needed
Software included: Nero BackitUp & Burn, Green button energy saver and Password Protection
The easiest way to add extra storage capacity to your computer
High quality, slimline design
No fan - no noise
Operating Systems Required:
PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB 3.0 or USB 2.0* port,
Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0 port*, Mac OS X v10.4.8 or higher
Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0 port*, Mac OS X v10.4.8 or higher
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Model | ToughDrive |
Hard Drive Type | HDD |
Internal/External | External |
Capacity | 500 GB |
Dimensions | 140 x 83 x 19mm |
Length | 140mm |
Width | 83mm |
Height | 19mm |