Master Lock Steel Vinyl Lockout Hasp, 25 mm 44mm 114 mm

Subtotal (1 unit)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.10

*price indicative

RS Stock No.:
949-794
Mfr. Part No.:
420
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Material

Steel

Product Type

Lockout Hasp

Finish

Vinyl

Staple Hole Diameter

25mm

Length

114mm

Width

44mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock security device offers reliable protection for your valuables. Designed for ease of use, it ensures peace of mind by securing your possessions in various settings.

Constructed with Durable materials for long-lasting protection

Compatibility with multiple locking mechanisms enhances versatility

Weather-resistant design withstands outdoor elements

Simple operation allows quick access while ensuring security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy