Regatta Professional Black Acrylic Beanie
- RS Stock No.:
- 107-447
- Mfr. Part No.:
- TRC307 800 000
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- Plus 159 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.46 |
*price indicative
- RS Stock No.:
- 107-447
- Mfr. Part No.:
- TRC307 800 000
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Black | |
| Material | Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Black | ||
Material Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Watch Hat is made from fully ribbed 100% acrylic fabric, offering warmth and comfort, perfect for chilly weather.
Fabric 100% modacrylic
Related links
- Regatta Professional TRG202 Black Acrylic Work Gloves, Size One Size
- Regatta Professional Black Thinsulate Beanie
- Regatta Professional Black
- Regatta Professional Navy Acrylic Beanie
- Regatta Professional Black Socks One Size
- Regatta Professional Acrylic Balaclava Navy
- Regatta Professional TRG207 Navy Acrylic Work Gloves, Size One Size
- Dickies Black Acrylic Beanie
