Regatta Professional TRG207 Navy Acrylic Work Gloves, Size One Size
- RS Stock No.:
- 107-698
- Mfr. Part No.:
- TRG207 540 000
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.03 |
*price indicative
- RS Stock No.:
- 107-698
- Mfr. Part No.:
- TRG207 540 000
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Work Gloves | |
| Size | One Size | |
| Material | Acrylic | |
| Colour | Navy | |
| Number of Gloves | 96 | |
| Series | TRG207 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Work Gloves | ||
Size One Size | ||
Material Acrylic | ||
Colour Navy | ||
Number of Gloves 96 | ||
Series TRG207 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Thinsulate acrylic gloves are crafted from durable acrylic knit material, offering warmth and resilience. Their design features a knitted ribbed cuff, serving to block out cold air and maintain hand warmth in chilly conditions. Enhanced with Thinsulate insulation, these gloves provide superior warmth without sacrificing flexibility, making them ideal for various outdoor activities in cold climates.
Fabric 100% modacrylic
Related links
- Regatta Professional Navy Acrylic Beanie
- Regatta Professional Acrylic Balaclava Navy
- Regatta Professional TRG202 Black Acrylic Work Gloves, Size One Size
- Regatta Professional Black, Navy 100% Modacrylic Work Glove
- Regatta Professional Black Acrylic Beanie
- Regatta Professional Black Socks One Size
- Regatta Professional Black
- Regatta Professional Black Thinsulate Beanie
