Regatta Professional TRG202 Black Acrylic Work Gloves, Size One Size
- RS Stock No.:
- 107-578
- Mfr. Part No.:
- TRG202 800 000
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- Plus 177 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 107-578
- Mfr. Part No.:
- TRG202 800 000
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Work Gloves | |
| Size | One Size | |
| Material | Acrylic | |
| Colour | Black | |
| Series | TRG202 | |
| Number of Gloves | 96 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Work Gloves | ||
Size One Size | ||
Material Acrylic | ||
Colour Black | ||
Series TRG202 | ||
Number of Gloves 96 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Men's Black Thermal Mitts are constructed with acrylic knit for warmth and durability. They feature a knitted ribbed cuff for a secure fit and added insulation against the cold.
Fabric 100% modacrylic
Related links
- Regatta Professional Black Acrylic Beanie
- Regatta Professional Black Socks One Size
- Regatta Professional TRG207 Navy Acrylic Work Gloves, Size One Size
- Regatta Professional Black
- Regatta Professional Black Thinsulate Beanie
- Regatta Professional Acrylic Balaclava Navy
- Regatta Professional Navy Acrylic Beanie
- Tegera TEGERA Black Acrylic Work Gloves, Size 7
