Milwaukee Black Polyester, Cotton, Elastane Cap
- RS Stock No.:
- 218-356
- Mfr. Part No.:
- 4932493095
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€31.08
(exc. VAT)
€38.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.08 |
*price indicative
- RS Stock No.:
- 218-356
- Mfr. Part No.:
- 4932493095
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Material | Polyester, Cotton, Elastane | |
| Standards/Approvals | EN 13758-1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Material Polyester, Cotton, Elastane | ||
Standards/Approvals EN 13758-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Milwaukee Baseball Cap, Black - 4932493095
The Milwaukee BCS Baseball Cap is designed for comfort and protection.
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
Related links
- Milwaukee Red 63% Polyester 3% Spandex Cap
- Milwaukee Grey 63% Polyester 3% Spandex Cap
- UPower Enjoy Black 97% Cotton, 3% Spandex Work Shorts
- Milwaukee Blue 94% Polyester, Spandex Cap
- Milwaukee Grey 94% Polyester, Spandex Cap
- Milwaukee Black 80% Polyester, 20% Cotton Cap
- UPower Enjoy Black 3% Spandex, 97% Cotton Work Shorts
- UPower Enjoy Grey 97% Cotton, 3% Spandex Work Shorts
