Ergodyne Orange Polyester Hat

Subtotal (1 unit)*

€14.82

(exc. VAT)

€18.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.82

*price indicative

RS Stock No.:
260-138
Mfr. Part No.:
23257
Manufacturer:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Style

Hat

Product Type

Hat

Colour

Orange

Material

Polyester

Adjustable

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ergodyne Hi-Vis Ranger Sun Hat provides lightweight sun protection with a 150D polyester construction and a wide brim that shades the face and head. It offers comfortable protection against sun damage, making it ideal for outdoor work in sunny conditions.

360 degree mesh venting for maximum airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy