Milwaukee Black, Blue
- RS Stock No.:
- 696-861
- Mfr. Part No.:
- 4932498077
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€20.98
(exc. VAT)
€25.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.98 |
*price indicative
- RS Stock No.:
- 696-861
- Mfr. Part No.:
- 4932498077
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bobble Hat | |
| Colour | Black, Blue | |
| Standards/Approvals | EN 13758-1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bobble Hat | ||
Colour Black, Blue | ||
Standards/Approvals EN 13758-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cooling skull cap offers a long-lasting cooling effect for up to 4 hours, prolonging productive work hours and reducing heat-related illnesses. To activate, simply soak the product in water, wring out the excess, and within 30 seconds, the cooling effect is ready. When the cooling effect expires, just reapply water to reactivate it.
Blocks out harmful UV rays.
Highly comfortable material with 4-way-stretch to fit most head sizes.
Machine washable.
UPF 50+ Certified: EN 13758-1
Related links
- Milwaukee Black
- Milwaukee Black Cap
- Milwaukee Black 80% Polyester, 20% Cotton Cap
- Milwaukee Black 63% Polyester 3% Spandex Cap
- Milwaukee Black Wind Resistant Heated Jacket Fastening with Hidden Press Studs, L 1 EA
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt L
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- Milwaukee Black Fabric Men's Drawstring Hoodie S S
