Subtotal (1 unit)*
€31.08
(exc. VAT)
€38.23
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.08 |
*price indicative
- RS Stock No.:
- 218-357
- Mfr. Part No.:
- 4932493096
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
Milwaukee Bump Cap, Black, Protective Materials Cotton, Polyester - 4932493096
The Milwaukee BCS Baseball Cap is designed for comfort and protection.
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
