Portwest Black Acrylic Liner
- RS Stock No.:
- 271-8882
- Mfr. Part No.:
- B013BKR
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.23
(exc. VAT)
€6.43
(inc. VAT)
- RS Stock No.:
- 271-8882
- Mfr. Part No.:
- B013BKR
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Beanie | |
| Style | Liner | |
| Colour | Black | |
| Material | Acrylic | |
| Standards/Approvals | UK, EU | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Beanie | ||
Style Liner | ||
Colour Black | ||
Material Acrylic | ||
Standards/Approvals UK, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black 100% Acrylic Beanie
- Portwest Black Safety Helmet Adjustable
- Portwest Black Cotton, Polyester Cap
- Portwest Black 100% Polyester Beanie
- Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
- Unigloves 360FCT Black Acrylic Size 8, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 12, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 11, Nitrile Coating

