Payperwear CLASSY SHORTS Navy Elastane, Cotton Work Shorts, 44

Subtotal (1 unit)*

€39.91

(exc. VAT)

€49.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.91

*price indicative

RS Stock No.:
327-628
Mfr. Part No.:
S00278-P104-08007-33           
Manufacturer:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Product Type

Work Shorts

Waist Size

44

Colour

Navy

Gender

Men

Elasticated Waist

No

Number of Pockets

5

Material

Elastane, Cotton

Series

CLASSY SHORTS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Classic Bermuda shorts for men has zip and button closure, with 2 side pockets and 1 small pocket closed with zip on the right side. The sartorial style belt loops at the waist along with two piped back pockets with button.

Cotton blend

Stretchable material

Available in multiple colours

Contemporary fit

30 Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy