Payperwear CLASSY SHORTS Navy Elastane, Cotton Work Shorts, 40
- RS Stock No.:
- 327-625
- Mfr. Part No.:
- S00278-P104-08007-30
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
€39.91
(exc. VAT)
€49.09
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.91 |
*price indicative
- RS Stock No.:
- 327-625
- Mfr. Part No.:
- S00278-P104-08007-30
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Waist Size | 40 | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 5 | |
| Material | Elastane, Cotton | |
| Series | CLASSY SHORTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Waist Size 40 | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 5 | ||
Material Elastane, Cotton | ||
Series CLASSY SHORTS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Classic Bermuda shorts for men has zip and button closure, with 2 side pockets and 1 small pocket closed with zip on the right side. The sartorial style belt loops at the waist along with two piped back pockets with button.
Cotton blend
Stretchable material
Available in multiple colours
Contemporary fit
28 Size
Related links
- Payperwear CLASSY SHORTS Navy 2% Elastane 44
- Payperwear CLASSY SHORTS Navy 2% Elastane 50
- Payperwear CLASSY SHORTS Navy 2% Elastane 48
- Payperwear CLASSY SHORTS Navy 2% Elastane 36
- Paperwear CLASSY SHORTS Navy Blue 2% Elastane 42
- Paperwear CLASSY SHORTS Navy Blue 2% Elastane 46
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 40 in
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 42 in
