StarTech.com HD2MF series, 1.1 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, Black
- RS Stock No.:
- 277-309
- Mfr. Part No.:
- HD2MF3FL
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.46 |
| 10 + | €14.23 |
*price indicative
- RS Stock No.:
- 277-309
- Mfr. Part No.:
- HD2MF3FL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 1.1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | HD2MF | |
| Standards/Approvals | HDCP 2.2, HDMI 2.0, HDR10, VW-1 Fire Rated, ARC, RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 1.1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series HD2MF | ||
Standards/Approvals HDCP 2.2, HDMI 2.0, HDR10, VW-1 Fire Rated, ARC, RoHS | ||
Maximum Resolution 4K | ||
Jacket Material Thermoplastic Elastomer | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech HD2MF Series HDMI Cable, 1.1m Length, Black Jacket - HD2MF3FL
This HDMI cable provides a simple means to extend or adapt HDMI connections between devices, supporting modern video and audio standards for high-resolution displays and AV systems. It is intended for use where a male-to-female HDMI connection is required and where compatibility with contemporary content-protection and dynamic-range formats is needed.
Features and Benefits:
• HDMI 2.0 support delivers high-bandwidth video and audio transmission
• 4K-capable signal handling enables ultra-high-definition output
• HDR10 compatibility preserves extended dynamic-range content
• HDCP 2.2 support maintains protected-content playback
• ARC support allows audio return over a single connection
• VW-1 fire-rated jacket offers improved flame resistance
• 4K-capable signal handling enables ultra-high-definition output
• HDR10 compatibility preserves extended dynamic-range content
• HDCP 2.2 support maintains protected-content playback
• ARC support allows audio return over a single connection
• VW-1 fire-rated jacket offers improved flame resistance
Applications
• Suitable for extending AV receiver to TV connections
• Used with set-top boxes to pass 4K HDR content
• Ideal for linking media players to projectors
• Can be used for connecting consoles to HDR-capable displays
• Used with soundbars where ARC is required
• Used with set-top boxes to pass 4K HDR content
• Ideal for linking media players to projectors
• Can be used for connecting consoles to HDR-capable displays
• Used with soundbars where ARC is required
What connectors are used at each end?
One end presents a male HDMI plug and the opposite end provides a female HDMI receptacle.
What material protects the cable and what benefit does it provide?
The outer sheath is MADE from thermoplastic elastomer, which gives flexible mechanical protection and durability.
Which standards ensure compatibility with protected and enhanced video formats?
It conforms to HDCP 2.2 for protected content and supports HDR10 for enhanced dynamic range.
Is the cable compliant with environmental or safety directives?
It meets RoHS requirements and the jacket carries a VW-1 flame-rating.
What length is the cable and how does that affect installation?
The cable measures 1.1 m, allowing short extensions or tidy connections in Compact AV setups.
Related links
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black
