StarTech.com HDMI 2 series, 7 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-484
- Mfr. Part No.:
- HDMI2-CABLE-4K60-7M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€28.14
(exc. VAT)
€34.61
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.14 |
*price indicative
- RS Stock No.:
- 473-484
- Mfr. Part No.:
- HDMI2-CABLE-4K60-7M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 7m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | Premium Certified HDMI, RoHS | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 7m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals Premium Certified HDMI, RoHS | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 7m Length, Black - HDMI2-CABLE-4K60-7M
This HDMI cable connects HDMI-equipped devices for high-resolution audio-visual transmission across installations where cable runs of several metres are required. It supports recent HDMI protocol features and is suitable for professional environments in automation, electronics, electrical and mechanical sectors that need high-bandwidth point-to-point video links.
Features and Benefits:
• Supports 4K60 video for smooth high-frame-rate output
• Transfers up to 18 Gbps to handle high-data streams
• Complies with premium-certified HDMI specification for interoperability
• Constructed with thermoplastic elastomer jacket for flexible routing
• Male-to-male connectors for direct device-to-device connections
• Transfers up to 18 Gbps to handle high-data streams
• Complies with premium-certified HDMI specification for interoperability
• Constructed with thermoplastic elastomer jacket for flexible routing
• Male-to-male connectors for direct device-to-device connections
Applications
• Suitable for linking control-room displays to video processors
• Ideal for connecting test equipment to 4K monitors
• Used with digital signage systems requiring long runs
• Suitable for machine-vision displays in production areas
• Ideal for connecting test equipment to 4K monitors
• Used with digital signage systems requiring long runs
• Suitable for machine-vision displays in production areas
What environmental standard does it meet for restricted substances?
It meets RoHS requirements restricting hazardous materials in the cable assembly.
Which connector genders are provided for system integration?
Both ends use male HDMI connectors to plug directly into HDMI ports.
What HDMI protocol generation does it implement?
It implements HDMI 2.0 capabilities for current high-bandwidth features.
What is the outer sheath material and how does it aid installation?
The outer sheath is MADE from a thermoplastic elastomer which maintains flexibility for routing and reduces stress at bend points.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
