L-Com HD-DVI series, 1 m HDMI Cable, - Male HDMI to Male DVI-D, Black
- RS Stock No.:
- 286-940
- Mfr. Part No.:
- HD-DVI-MM-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €71.59 |
| 10 + | €65.65 |
*price indicative
- RS Stock No.:
- 286-940
- Mfr. Part No.:
- HD-DVI-MM-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HD-DVI | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HD-DVI | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com HDMI to DVI cable is designed to deliver exceptional performance while ensuring compatibility across a wide range of devices. Designed for reliability, it boasts robust connectors for secure connections and features a durable aluminium shield that guarantees an impedance matched connection for high quality video transmission. The elegant design integrates moulded hoods that provide added strain relief, contributing to the longevity of the cable.
Gold plated contacts for enhanced conductivity and durability
Moulded PVC hoods for added protection and strain relief
Aluminium mylar shielding prevents electromagnetic interference
Compatible with a variety of HDMI and DVI D devices
Designed for high speed data transmission over longer distances
Lightweight and flexible design for easy installation and routing
Related links
- L-Com HD-DVI series - Male HDMI to Male DVI-D, Black
- L-Com HD-DVI series - Male HDMI to Male DVI
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
- RS PRO - Male DVI-D Dual Link to Male DVI-D, Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- RS PRO HDMI Cable HDMI to Male DVI-D, Black
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
