L-Com HD-DVI series, 3 m HDMI Cable, - Male HDMI to Male DVI

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.79

(exc. VAT)

€109.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€88.79
10 +€81.40

*price indicative

RS Stock No.:
297-203
Mfr. Part No.:
HD-DVI-MM-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

DVI

Connector Gender A

Male

Connector Gender B

Male

Series

HD-DVI

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com HDMI cable is meticulously constructed to ensure optimal signal integrity, making it an ideal companion for connecting devices like DVDs, gaming consoles, and computers to DVI enabled displays. Designed for those who seek reliability without compromising on performance, this HDMI to DVI cable supports a seamless visual experience. Benefiting from superior shielding, it effectively reduces interference, allowing for crystal clear images and sound in a variety of applications.

Constructed with 28AWG cable for excellent performance

Versatile compatibility with multiple devices ensures seamless connectivity

Robust design features a durable PVC jacket for enhanced longevity

Ideal for both home and professional setups accommodating various applications

Individual conductor shielding protects integrity during use

Complies with industry standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy