L-Com VHA series, 500 mm HDMI Cable, - Female HDMI to Female HDMI, Black
- RS Stock No.:
- 297-097
- Mfr. Part No.:
- VHA00003-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€77.36
(exc. VAT)
€95.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €77.36 |
| 10 + | €70.93 |
*price indicative
- RS Stock No.:
- 297-097
- Mfr. Part No.:
- VHA00003-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | VHA | |
| Standards/Approvals | RoHS, UL Style 20276, IP67, CE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series VHA | ||
Standards/Approvals RoHS, UL Style 20276, IP67, CE | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com HDMI female waterproof panel mount to HDMI Male cables feature waterproof coupling that can allow the HDMI connectors to survive harsh environments and can prevent ingression of water and dust that typically can destroy normal HDMI cables.
Threaded couplings insuring protection against water and dust
Gold contacts plating provides reliable connections with repeated mating cycles
Rugged moulded backshells insure durability
Related links
- L-Com VHA series - Male HDMI to Male HDMI
- L-Com HD21 series - Male HDMI to Male HDMI Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com USB Cable Black, 500 mm
- L-Com USB Cable USB 3.0 USB 3.0 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com Male Male to Female DisplayPort 500 mm
