L-Com USB Cable, Female USB to Female, USB 3.0 USB 3.0, Black, 500 mm
- RS Stock No.:
- 297-965
- Mfr. Part No.:
- U3A00100-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€73.73
(exc. VAT)
€90.69
(inc. VAT)
In Stock
- 961 unit(s) ready to ship from another location
- Plus 91 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €73.73 | - |
| 10 + | €67.61 | 8% |
*price indicative
- RS Stock No.:
- 297-965
- Mfr. Part No.:
- U3A00100-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB 3.0 | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | U3A00100 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB 3.0 | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series U3A00100 | ||
The L-Com USB 3.0 cable A latching plug is thoughtfully designed for reliable connections in a range of applications. Its durable construction ensures lasting performance while maintaining efficient data transfer speeds. The product features a high quality housing made from LSZH material, which provides enhanced safety in the event of fire.
Compact dimensions allow for installation in space constrained areas
Meets regulatory compliance which ensuring reliable performance in diverse applications
