L-Com HDCAM series, 500 mm HDMI Cable, - Male HDMI to Male HDMI, Black
- RS Stock No.:
- 297-414
- Mfr. Part No.:
- HDCAMMZ-0.5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.90
(exc. VAT)
€68.76
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €55.90 |
| 10 + | €51.22 |
*price indicative
- RS Stock No.:
- 297-414
- Mfr. Part No.:
- HDCAMMZ-0.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDCAM | |
| Standards/Approvals | IEC 60332-1, UL STYLE 21551, IEC 60754, RoHS, CE, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDCAM | ||
Standards/Approvals IEC 60332-1, UL STYLE 21551, IEC 60754, RoHS, CE, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed to meet the highest standards of audio and video connectivity. Featuring two HDMI male connectors, it utilises individually shielded twisted pairs to ensure minimal interference and maximum signal integrity. With a range of lengths available, this assembly caters to various installation needs, supporting hassle free integration in professional settings.
Overmoulded hood provides added durability for long term use
Low Smoke Zero Halogen jacket reduces risk in case of fire
Gold plated contacts ensure high conductivity and longevity
Supports a wide range of HDMI applications from home to professional use
Tested for continuity to guarantee reliable performance
Complies with stringent safety and smoke emission standards
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com HD21 series - Male HDMI to Male HDMI Black
- L-Com VHA series - Female HDMI to Female HDMI, Black
