L-Com HD21 series, 500 mm HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-172
- Mfr. Part No.:
- HD21PRAU-MM-BLK-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.10
(exc. VAT)
€40.71
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.10 |
| 10 + | €30.31 |
*price indicative
- RS Stock No.:
- 287-172
- Mfr. Part No.:
- HD21PRAU-MM-BLK-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HD21 | |
| Standards/Approvals | EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HD21 | ||
Standards/Approvals EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com HDMI 2.1 cable offers superior performance for high speed data transmission, ensuring a seamless experience for all your multimedia needs. Designed for both amateur and professional setups, the cable supports a wide range of resolutions, making it perfect for gaming, streaming, and high definition content.
Supports HDMI 2.1 standards for advanced video and audio capabilities
Constructed with 28AWG stranded tinned copper for optimal signal integrity
Robust PVC construction ensures durability and longevity
Compact 500mm length adapts well to confined spaces
Sleek black design complements a variety of home entertainment systems
Related links
- L-Com VHA series - Female HDMI to Female HDMI, Black
- L-Com Male Male to Female DisplayPort 500 mm
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- StarTech.com HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- StarTech.com HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
