Roline 14.01.3485 series, 20 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€49.60

(exc. VAT)

€61.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€49.60
10 +€45.64

*price indicative

RS Stock No.:
324-215
Mfr. Part No.:
14.01.3485
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

HDMI Cable

Length

20m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

14.01.3485

Standards/Approvals

RoHS

Maximum Resolution

8K

COO (Country of Origin):
CN
The Roline Ultra HDMI active optical 8K cable is a 20m cable which requires no external power supply. It features small connector dimensions, making it suitable for use with cable channels. The cable supports a maximum resolution of up to 7680x4320 at 60Hz.

Hardware solution and no software required

Active fibre optic transceivers are built into the connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy