StarTech.com HDMM21V2M series, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black, Grey
- RS Stock No.:
- 236-8317
- Distrelec Article No.:
- 302-52-511
- Mfr. Part No.:
- HDMM21V2M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€32.22
(exc. VAT)
€39.63
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.22 |
*price indicative
- RS Stock No.:
- 236-8317
- Distrelec Article No.:
- 302-52-511
- Mfr. Part No.:
- HDMM21V2M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Grey | |
| Series | HDMM21V2M | |
| Standards/Approvals | CE, RoHS Compliant | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Grey | ||
Series HDMM21V2M | ||
Standards/Approvals CE, RoHS Compliant | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 8K | ||
- COO (Country of Origin):
- CN
StarTech HDMM21V2M Series HDMI Cable, 2m Length, HDMI 2.1 Version - HDMM21V2M
This HDMI cable connects HDMI-equipped devices to transmit high-bandwidth audio and video signals for demanding display setups. It supports the latest HDMI protocol level and is suitable for systems requiring very high pixel counts and fast signalling while offering a flexible external sheath in two colour options.
Features and Benefits:
• Supports HDMI 2.1 signalling for increased data throughput
• Handles up to 8K resolution for high-detail displays
• Male-to-male connectors for direct device interconnection
• Thermoplastic elastomer jacket for flexible routing
• CE and RoHS conformity for standard regulatory acceptance
• Handles up to 8K resolution for high-detail displays
• Male-to-male connectors for direct device interconnection
• Thermoplastic elastomer jacket for flexible routing
• CE and RoHS conformity for standard regulatory acceptance
Applications
• Used with 8K displays and compatible sources
• Suitable for high-frame-rate video workflows
• Ideal for home cinema and Advanced AV installations
• Can be used for connecting modern games consoles to TVs
• Used with AV receivers requiring high-bandwidth inputs
• Suitable for high-frame-rate video workflows
• Ideal for home cinema and Advanced AV installations
• Can be used for connecting modern games consoles to TVs
• Used with AV receivers requiring high-bandwidth inputs
What connector genders are provided for direct connection?
Both ends feature male HDMI connectors to plug into standard HDMI ports.
Which cable colours are available for matching installations?
The outer sheath is offered in black and grey options to suit different environments.
How long is the lead for typical routing needs?
The cable measures 2 m in length to cover common device distances.
Which material is used for the outer sheath and why?
The jacket is MADE from thermoplastic elastomer to permit flexible handling during installation.
What compliance standards does it meet for regulatory requirements?
It is certified to CE and meets RoHS environmental restrictions.
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM21V4M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
