StarTech.com HDMI 2 series, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-428
- Mfr. Part No.:
- HDMI2-CABLE-4K60-1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.92 |
*price indicative
- RS Stock No.:
- 473-428
- Mfr. Part No.:
- HDMI2-CABLE-4K60-1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K @ 60Hz | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 1m Length, Black Jacket - HDMI2-CABLE-4K60-1M
This HDMI cable provides a direct HDMI-to-HDMI connection for high-definition audio and video between sources and displays in industrial and laboratory contexts. It is intended for short-run connections where space and cable management matter, delivering consistent signal transfer for compatible equipment.
Features and Benefits:
• Supports 4K@60Hz for high-frame-rate Visual output
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors enable plug-and-play installation
• Thermoplastic elastomer jacket increases abrasion resistance
• RoHS-approved construction meets restricted-substance requirements
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors enable plug-and-play installation
• Thermoplastic elastomer jacket increases abrasion resistance
• RoHS-approved construction meets restricted-substance requirements
Applications
• Suitable for connecting 4K TV in control-room displays
• Ideal for linking PC monitor to video output cards
• Used with test rigs requiring repeatable HDMI connections
• Can be used for short-distance AV connections in automation panels
• Ideal for linking PC monitor to video output cards
• Used with test rigs requiring repeatable HDMI connections
• Can be used for short-distance AV connections in automation panels
What connector genders are fitted to the cable?
Both ends are fitted with male HDMI connectors to mate with standard HDMI female ports.
How long is the cable and where is that length appropriate?
The cable is 1 m long and is appropriate for short runs inside cabinets or between adjacent devices.
What is the outer material of the cable and why does it matter?
The outer jacket is MADE from thermoplastic elastomer which provides flexibility and resistance to mechanical wear in confined installations.
Does the cable support high-resolution displays at elevated refresh rates?
Yes, it supports 4K resolution at 60 Hz which is suitable for high-frame-rate monitoring and Visual inspection tasks.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
