StarTech.com HDMI 2 series, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.84

*price indicative

RS Stock No.:
473-429
Mfr. Part No.:
HDMI2-CABLE-4K60-2M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

2m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI 2

Standards/Approvals

Premium Certified HDMI, RoHS

Maximum Resolution

4K @ 60Hz

Jacket Material

Thermoplastic Elastomer

COO (Country of Origin):
VN

StarTech HDMI 2 Series HDMI Cable, 2m Length, 4K @ 60Hz Maximum Resolution - HDMI2-CABLE-4K60-2M


This HDMI cable provides a direct high-bandwidth connection between HDMI-equipped devices for video and audio transmission. It is designed for environments where consistent 4K display output at elevated refresh rates is required, and its construction suits routine installation and maintenance in technical settings.

Features and Benefits:


• Supports 3840x2160@60Hz for high-frame-rate 4K output
• Complies with HDMI 2.0 standard for enhanced signal capacity
• Male-to-male HDMI ends for straightforward device linking
• 2m length offers convenient reach between equipment
• Thermoplastic elastomer jacket provides flexible physical protection
• RoHS conformity reduces hazardous substance content in materials

Applications


• Suitable for connecting 4K TV and gaming consoles in control rooms
• Ideal for linking media players to 4K monitors in lab setups
• Used with AV distribution equipment in automation test rigs
• Can be used for video feed between PCs and displays on factory floors

Will this cable carry both audio and video signals simultaneously?


Yes

the HDMI connector supports transmission of multi-channel audio alongside uncompressed video over a single link.

How does the jacket material affect installation in tight routing?


The thermoplastic elastomer sheath increases flexibility, aiding cable runs through confined conduits and around equipment panels.

Is the connector orientation suitable for standard rack-mounted devices?


The male-to-male configuration matches fixed HDMI receptacles commonly found on racks and display inputs without adapters.

What standard ensures signal performance for higher bandwidths?


The cable adheres to the HDMI 2.0 specification, which permits the bandwidth necessary for 4K at 60Hz operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy