RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RS Stock No.:
- 490-950
- Mfr. Part No.:
- RND 765-00321
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-950
- Mfr. Part No.:
- RND 765-00321
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 3m | |
| Connector 1 | USB C | |
| Connector 2 | HDMI | |
| Maximum Resolution | 3840 x 2160 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 3m | ||
Connector 1 USB C | ||
Connector 2 HDMI | ||
Maximum Resolution 3840 x 2160 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND USB C to HDMI Cable is designed to elevate your multimedia experience, providing seamless connectivity between devices with USB-C and HDMI ports. Perfect for transferring high-definition video and audio, this cable ensures you enjoy stunning visuals at up to 3840*2160 resolution at 60 Hz. The robust construction, comprising an aluminium shell and PVC jacket, guarantees durability while maintaining optimal performance. Whether you're connecting a laptop to a projector or a smartphone to your television, this cable delivers reliability and efficiency every time, making it an essential accessory for tech enthusiasts and professionals alike.
The 3 m length provides versatility for various setups
AWG ratings ensure compatibility with different devices
Tinned copper conductors optimise conductivity and durability
AWG ratings ensure compatibility with different devices
Tinned copper conductors optimise conductivity and durability
Related links
- RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- RND - Male, HDMI 1.4
- RND - Male Male, HDMI 1.4
- RND HDMI 1.4, 3m Male HDMI to Male HDMI 3840 x 2160pixels
- RND RND 765 series - Male USB Type C to Male HDMI, Black
- RND RND 765 series - Male Plug to Male HDMI Black
- RND - Male HDMI to Male, HDMI 1.4