RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160
- RS Stock No.:
- 491-788
- Mfr. Part No.:
- RND 765-00320
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-788
- Mfr. Part No.:
- RND 765-00320
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 2m | |
| Connector 1 | USB C | |
| Connector 2 | HDMI | |
| Maximum Resolution | 3840 x 2160 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 2m | ||
Connector 1 USB C | ||
Connector 2 HDMI | ||
Maximum Resolution 3840 x 2160 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND USB C to HDMI Cable is the ideal solution for connecting your USB-C enabled devices to HDMI displays. With its precision-engineered design, this cable delivers ultra-high-definition video and audio, making it perfect for presentations, streaming, and gaming. The cable features a robust aluminium shell, ensuring durability and a stylish finish, while the round jacket provides flexibility and ease of use. Capable of supporting resolutions up to 3840 x 2160 at 60 Hz, it guarantees stunningly clear visuals, whether you're enjoying your favourite films or working on graphics-intensive applications. Weighing just 72g, this lightweight yet sturdy cable is designed for portability, making it a fantastic companion for both home and travel needs.
Aluminium shell enhances durability while maintaining a sleek aesthetic
Compatible with a wide range of devices for versatile use
Equipped with an AWG cross-section tailored for optimal performance
Compatible with a wide range of devices for versatile use
Equipped with an AWG cross-section tailored for optimal performance
Related links
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- RND - Male, HDMI 1.4
- RND - Male Male, HDMI 1.4
- RND RND 765 series - Male USB Type C to Male HDMI, Black
- RND RND 765 series - Male Plug to Male HDMI Black
- RND - Male HDMI to Male, HDMI 1.4
- RND - Male HDMI to Male, HDMI 1.4