RND, 500 mm 3840 x 2160 pixels HDMI Cable, - Male HDMI to Male, HDMI 1.4
- RS Stock No.:
- 283-4499
- Distrelec Article No.:
- 302-44-785
- Mfr. Part No.:
- RND 765-00279
- Manufacturer:
- RND
Subtotal (1 unit)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.52 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.96
(exc. VAT)
€6.10
(inc. VAT)
- RS Stock No.:
- 283-4499
- Distrelec Article No.:
- 302-44-785
- Mfr. Part No.:
- RND 765-00279
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Maximum Resolution 3840 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The HDMI Cable suitable for device networking and is able to handle video resolutions of 1080p and beyond, including advanced display technologies such as 4K, 3D and deep color.
High speed HDMI cable with Ethernet
Quality cable with improved shielding
Related links
- RND - Male, HDMI 1.4
- RND - Male HDMI to Male, HDMI 1.4
- RND - Male Male, HDMI 1.4
- RND RND 765 series - Male Plug to Male HDMI Black
- RND RND 765 series - Male USB Type C to Male HDMI, Black
- RND HDMI 1.4, 3m Male HDMI to Male HDMI 3840 x 2160pixels
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160

