Molex 88768 series, 2 m HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 816-447
- Mfr. Part No.:
- 88768-9810
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-447
- Mfr. Part No.:
- 88768-9810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 40V | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | 88768 | |
| Standards/Approvals | RoHS | |
| Jacket Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 40V | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series 88768 | ||
Standards/Approvals RoHS | ||
Jacket Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The Molex cable assembly is a high-performance HDMI-to-HDMI solution is designed for seamless connections. With dual-ended connectors and a 2.0m length, it effectively accommodates various devices while maintaining optimal signal integrity.
Assembly length of 2.0m allows for flexible installation options
Shielded construction ensures reduced interference and enhanced performance
Supports a maximum voltage of 40V for a robust electrical operation
Natural colour resin guarantees compatibility with a range of settings
Utilises high-performance alloy for superior durability and conductivity
Related links
- Molex 88768 series - Male HDMI to Male
- RS PRO - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM21V2M series - Male HDMI to Male HDMI Black, Grey
- Legrand - Male HDMI to Male HDMI Black
- RS PRO CDLHD-001.5 series - Male HDMI to Male HDMI Black
- Belden HDE001MB series - Male HDMI to Male HDMI Black
- Belden HDE007MB series - Male HDMI to Male HDMI Black
