Roline, 800 mm HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 121-3284
- Distrelec Article No.:
- 304-21-976
- Mfr. Part No.:
- 11.04.5568-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 121-3284
- Distrelec Article No.:
- 304-21-976
- Mfr. Part No.:
- 11.04.5568-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 800mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 5V | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 800mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 5V | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Roline High Speed HDMI A to Mini C cable
A high speed HDMi to HDMI C (mini) cable with ethernet for the connection of personal devices.
Related links
- Roline - Female Mini HDMI to Male HDMI Black
- Roline - Female Micro HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
