Roline, 150 mm HDMI Cable, - Female Mini HDMI to Male HDMI, High Speed, Black

Subtotal (1 unit)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.55

*price indicative

RS Stock No.:
197-3420
Mfr. Part No.:
11.04.5586-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

150mm

Product Type

HDMI Cable

Connector Type A

Mini HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Female

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline high speed cable with ethernet has audio return channel. The 3D-defines input/output protocols for major 3D video formats.

Quality cable with improved shielding

HDMI ethernet channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy