Lindy Electronics, 2 m 10240 x 4320 HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Grey
- RS Stock No.:
- 230-5917
- Mfr. Part No.:
- 37602
- Manufacturer:
- Lindy Electronics
Stock information currently inaccessible
- RS Stock No.:
- 230-5917
- Mfr. Part No.:
- 37602
- Manufacturer:
- Lindy Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindy Electronics | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Maximum Resolution | 10240 x 4320 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Lindy Electronics | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Maximum Resolution 10240 x 4320 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Lindy 2m Ultra High Speed HDMI Cable gives ultimate performance certified ultra high speed HDMI 2.1 cable for demanding environments and mission critical systems. It supports resolutions up to 10240x4320. The gold line ultra high speed HDMI cables feature triple shielded construction with 30AWG OFC conductors for premium performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability. These superior quality cables utilise a unique low attenuation design that ensures consistent and reliable transmission even over very long distances. The HDMI 2.1 specification is supported for 48G bandwidth capacity lengths up to 5m.
Housing material 24K gold plated zinc alloy
Connector plating 24K gold 3μm
Low attenuation triple shielded cable, corrosion resistant, high performance OFC 30AWG conductors
Pin plating 24K gold 15μm
Related links
- Lindy Electronics - Male HDMI to Male HDMI Black
- Lindy Electronics - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V3M series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMM21V5M series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
