RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, White
- RS Stock No.:
- 286-2956
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.54 |
*price indicative
- RS Stock No.:
- 286-2956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Extension Cable, 2 m
This RS PRO HDMI Cable is designed to extend your existing HDMI connections, providing a reliable solution for high-definition video and audio transmission. Ideal for use with DVD players, digital televisions, and other audio/visual devices, it ensures seamless connectivity and superior performance.
Features and Benefits
Supports 3D over HDMI for immersive viewing experiences
HDMI Ethernet Channel enables network connectivity
Audio Return Channel simplifies audio connections
4K x 2K resolution support for ultra-high-definition visuals
19+1 pins ensure stable and secure connections
Gold connectors enhance signal quality and durability
Applications
Home entertainment systems
Professional AV setups
Digital signage
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Shielded for interference protection
Outer sheath made of durable PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.com RHDMM series - Male HDMI to Male HDMI White
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMMV2M series - Male HDMI to Male HDMI Grey, Black
