RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 286-3329
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.37 |
*price indicative
- RS Stock No.:
- 286-3329
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 2 m Length
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports high-speed data transfer with Ethernet capabilities, ensuring seamless multimedia experiences.
Features and Benefits
Flat HDMI Type A (Male) to Type A (Female) Cable: Provides a versatile connection for various devices
19-pin Configuration: Ensures compatibility with a wide range of HDMI-enabled equipment
Gold Connectors: Enhances signal quality and reduces interference
30AWG Construction: Offers durability and flexibility for easy installation
HDMI Ethernet Channel: Supports network connectivity without additional cables
Audio Return Channel: Simplifies audio connections between devices
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Supports HDMI versions V1.4 to V2.0
Maximum resolution of 4K pixels
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Female HDMI White
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
