StarTech.com HDMM21V5M series, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Grey, Black
- RS Stock No.:
- 236-8319
- Distrelec Article No.:
- 302-52-513
- Mfr. Part No.:
- HDMM21V5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€61.20
(exc. VAT)
€75.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €61.20 |
*price indicative
- RS Stock No.:
- 236-8319
- Distrelec Article No.:
- 302-52-513
- Mfr. Part No.:
- HDMM21V5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey, Black | |
| Series | HDMM21V5M | |
| Standards/Approvals | CE, RoHS Compliant | |
| Maximum Resolution | 8K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey, Black | ||
Series HDMM21V5M | ||
Standards/Approvals CE, RoHS Compliant | ||
Maximum Resolution 8K | ||
Jacket Material Thermoplastic Elastomer | ||
StarTech HDMM21V5M Series HDMI Cable, 5m Length, Grey Jacket - HDMM21V5M
This HDMI cable links HDMI-equipped devices to transmit high-resolution audiovisual signals across home and professional installations. It supports contemporary high-bandwidth connections for displays and source devices, and features a Durable outer jacket available in two colours suited to visible or concealed cable runs.
Features and Benefits:
• Supports HDMI 2.1 bandwidth for Advanced video formats
• Delivers up to 8K resolution for high-detail displays
• Male-to-male connectors for straightforward device linking
• Thermoplastic elastomer jacket provides flexible abrasion resistance
• CE and RoHS approvals confirm compliance with safety standards
• Delivers up to 8K resolution for high-detail displays
• Male-to-male connectors for straightforward device linking
• Thermoplastic elastomer jacket provides flexible abrasion resistance
• CE and RoHS approvals confirm compliance with safety standards
Applications
• Suitable for connecting 8K displays to media players
• Ideal for high-frame-rate gaming setups requiring low latency
• Used with AV receivers in domestic theatre systems
• Can be used for professional video production monitoring
• Ideal for high-frame-rate gaming setups requiring low latency
• Used with AV receivers in domestic theatre systems
• Can be used for professional video production monitoring
What connector types are fitted to this cable?
It is fitted with HDMI connectors on both ends configured as male-to-male.
Which cable sheath materials affect flexibility and handling?
The outer covering is a thermoplastic elastomer which balances pliability and wear resistance.
What approvals indicate regulatory conformity for this cable?
It holds CE and RoHS compliance indicating adherence to applicable European directives.
How long is the cable and how does that suit typical installations?
The length is 5 m, accommodating moderate-distance runs between AV components without additional extension.
Related links
- StarTech.com HDMM21V3M series - Male HDMI to Male HDMI Grey, Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM21V4M series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM21V2M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
